Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59750T1120A062Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC7732
Product RangeB59750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.720 |
| 25+ | $1.630 |
| 50+ | $1.570 |
| 100+ | $1.520 |
| 250+ | $1.410 |
| 500+ | $1.280 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59750T1120A062Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC7732
Product RangeB59750 Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB59750 Series
Operating Voltage Max135VAC
ApplicationsTelecommunications
Operating Temperature Min-20°C
ApplicationsTelecommunications
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 15%
Holding Current Max90mA
SVHCNo SVHC (25-Jun-2025)
Trip Current190mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
50ohm
Thermistor Mounting
SMD
Operating Voltage Max
135VAC
Operating Temperature Min
-20°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
B59750 Series
Applications
Telecommunications
Applications
Telecommunications
Thermistor Type
Chip
Holding Current Max
90mA
Trip Current
190mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate