Print Page
BT-2
Tweeter Speaker, Super Bullet, 3.5" Square, 100dB, 80W, 8ohm, 4kHz to 1900mHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoBT-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C1826
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $16.390 |
| 25+ | $15.140 |
| 50+ | $13.810 |
| 100+ | $11.960 |
| 250+ | $11.140 |
| 500+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BT-2 is a 3-1/2-inch Square Super Bullet Tweeter with 100dB sensitivity.
- 80W Nominal power
- 8Ω Resistance
- 4000 to 19000Hz Frequency
- Power handling: RMS/peak 80W
- Sensitivity 1W/1 meter: 100dB
- Frequency response: 4KHz~19KHz
- Suggested crossover frequency: 5KHz
- Mounting dimensions: 29/16” x 29/16
Applications
Security, Audio
Technical Specifications
Transducer Function
Acoustic
Impedance
8ohm
Frequency Response Max
19kHz
Product Range
-
Power Rating RMS
80W
Frequency Response Min
4kHz
Sensitivity (dB)
100dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate