Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No328SR160Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K8774
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 5+ | $9.080 |
| 10+ | $8.880 |
| 25+ | $8.690 |
| 50+ | $8.270 |
| 100+ | $7.530 |
| 250+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328SR160Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K8774
Technical Datasheet
Transducer FunctionReceiver
Sensing Range Min-
Supply Voltage Min-V
Tones-
Sensing Range Max-
Sound Pressure Level (SPL)115dB
Beam Angle100°
Beam Angle100°
Supply Voltage Max-V
Resonant Frequency32.8kHz
Operating Current Max-
Switching Frequency32.8kHz
External Diameter16.2mm
Sensitivity (dB)-67dB
Capacitance2400pF
Sound Level Distance30cm
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 328SR160 is an Air Ultrasonic Ceramic Transducer Receiver.
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Transducer Function
Receiver
Supply Voltage Min
-V
Sensing Range Max
-
Beam Angle
100°
Supply Voltage Max
-V
Operating Current Max
-
External Diameter
16.2mm
Capacitance
2400pF
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Sensing Range Min
-
Tones
-
Sound Pressure Level (SPL)
115dB
Beam Angle
100°
Resonant Frequency
32.8kHz
Switching Frequency
32.8kHz
Sensitivity (dB)
-67dB
Sound Level Distance
30cm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate