10 Product Results Found for "TAOGLAS"
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.530 10+ $16.030 25+ $14.320 50+ $13.590 100+ $12.680 More Pricing... | Full-range | 152.4mm | 8ohm | 30W | - | - | Round | 6" | 160mm x 64mm | - | - | - | - | - | Panel Mount | Panel Mount | 60W | 64mm | 2.52" | ||||||
86AK1850 RoHS | Each | 1+ $8.640 10+ $6.890 25+ $6.240 50+ $5.820 100+ $5.120 More Pricing... | Miniature | 78mm | 8ohm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | IP67 | - | Bare Mount | 8W | 27.5mm | 1.08" | |||||
86AK1847 RoHS | Each | 1+ $4.440 10+ $3.420 25+ $3.100 50+ $2.890 100+ $2.410 More Pricing... | Miniature | 36mm | 4ohm | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | IP67 | - | Bare Mount | 1.5W | 3.5mm | 0.14" | |||||
51AM2328 RoHS | Each | 1+ $59.220 5+ $52.670 10+ $46.140 30+ $42.620 50+ $39.100 More Pricing... | Speaker | - | 8ohm | 25W | - | - | Oval with Rectangular Frame | - | 158mm x 107mm x 56mm | - | 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz | - | - | - | - | - | - | - | - | |||||
86AK1849 RoHS | Each | 1+ $8.630 10+ $6.850 25+ $6.220 50+ $5.800 100+ $5.120 More Pricing... | Miniature | 78mm | 4ohm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | IP67 | - | Bare Mount | 8W | 27.5mm | 1.08" | |||||
Each | 1+ $56.680 5+ $50.760 10+ $44.850 25+ $39.020 50+ $37.050 | - | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $6.130 10+ $5.190 25+ $4.430 50+ $4.040 100+ $3.400 | - | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
86AK1848 RoHS | Each | 1+ $4.380 10+ $3.410 25+ $3.100 50+ $2.890 100+ $2.400 More Pricing... | Miniature | 36mm | 8ohm | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | IP67 | - | Bare Mount | 1.5W | 3.5mm | 0.14" | |||||