Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 10+ | $16.030 |
| 25+ | $14.320 |
| 50+ | $13.590 |
| 100+ | $12.680 |
| 300+ | $12.250 |
| 500+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKR.6.8.ACopy
Newark Part No.69AH2512
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric152.4mm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial6"
External Width - Imperial-
Product Dimensions160mm x 64mm
Frequency Response Min-
Frequency Range-
Frequency Response Max-
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max60W
External Length - Metric-
External Depth - Metric64mm
External Length - Imperial-
External Depth - Imperial2.52"
SVHCTo Be Advised
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
152.4mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
6"
Product Dimensions
160mm x 64mm
Frequency Range
-
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
60W
External Depth - Metric
64mm
External Depth - Imperial
2.52"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
-
Frequency Response Max
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
