Speakers & Receivers :
445 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $59.320 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | - | 100W | 25Hz | 93dB | Round | 12.047" | - | - | 306.5mm | 25Hz | 2kHz | 3kHz | - | - | - | Panel Mount | - | - | 200W | - | - | - | - | |||||
Each | 1+ $33.380 10+ $28.280 25+ $25.860 50+ $24.670 100+ $24.010 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | - | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | ||||||
MULTICOMP PRO | Each | 1+ $53.230 4+ $48.330 | - | - | Woofer | 8ohm | 312mm | - | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | 3.2kHz | High Temperature | - | - | Panel Mount | - | - | - | - | 140mm | - | 5.512" | |||||
MULTICOMP PRO | Each | 1+ $81.780 | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | - | 120W | 29.1Hz | 87dB | Round | 8.228" | - | - | 209mm | 25Hz | 1kHz | 1kHz | - | - | - | Panel Mount | - | - | 240W | - | - | - | - | |||||
VISATON | Each | 1+ $6.410 10+ $5.030 25+ $4.590 50+ $4.290 100+ $4.020 More Pricing... | Speaker | 500mW | Miniature | 8ohm | 50mm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | - | 50mm x 17mm | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
VISATON | Each | 1+ $19.020 10+ $18.130 25+ $16.980 50+ $15.100 100+ $14.190 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | - | 3.15" | - | 130Hz | - | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ $14.180 4+ $13.060 | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | - | 100W | 63.5Hz | 89dB | Round | 7.992" | - | - | 203.2mm | 70Hz | 60Hz to 4kHz | 4kHz | - | - | - | Panel Mount | - | - | - | - | 97mm | - | 3.819" | ||||||
MULTICOMP PRO | Each | 1+ $5.100 10+ $4.540 100+ $3.560 500+ $2.930 1000+ $2.540 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | - | 100W | 1kHz | 75dB | Round | 0.787" | - | - | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 200W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ $12.910 4+ $11.690 | Tweeter | 100W | Tweeter | 8ohm | 98mm | 100dB | - | 75W | 1kHz | 95dB | Round | 3.858" | - | - | - | 1.5kHz | 1kHz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ $14.810 | - | - | Woofer | 8ohm | 165mm | - | - | 45W | 40Hz | 87dB | Round | 6.496" | - | - | - | 40Hz | - | 7kHz | - | - | - | Panel Mount | - | - | 60W | - | 76mm | - | 2.992" | ||||||
Each | 1+ $14.020 4+ $12.900 | Woofer | 100W | Woofer | 4ohm | 254mm | 90dB | - | 100W | 40Hz | 90dB | Round | 10" | - | - | 255mm x 110mm | 50Hz | 35Hz to 4kHz | 5kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $22.930 10+ $21.870 25+ $20.490 50+ $18.250 100+ $17.180 More Pricing... | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | - | 15W | 110Hz | 85dB | Round | 5.118" | - | - | - | 70Hz | 70Hz to 18kHz | 18kHz | - | - | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | ||||||
Each | 1+ $30.820 4+ $27.670 | - | - | Woofer | 8ohm | 312mm | - | - | 150W | 35.4Hz | 90dB | Round | 12.283" | - | - | 312mm x 127mm | 48Hz | 30Hz to 2.5kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 127mm | - | 5" | ||||||
MULTICOMP PRO | Each | 1+ $28.610 | Speaker | 70W | Woofer | 8ohm | 256mm | 90dB | - | 70W | 45Hz | 90dB | Round | 10.079" | - | - | 256mm | 45Hz | 8kHz | 10kHz | - | - | - | Panel Mount | - | - | 100W | - | 107mm | - | 4.213" | |||||
Each | 1+ $18.150 10+ $14.470 25+ $13.270 50+ $12.440 100+ $11.690 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | - | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | ||||||
Each | 1+ $15.330 10+ $12.140 25+ $11.100 50+ $10.420 100+ $9.770 More Pricing... | Speaker | 4W | Full-range | 8ohm | - | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | 70.5mm x 41.5mm x 27.5mm | 220Hz | 220Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||
Each | 1+ $31.190 10+ $24.710 25+ $21.670 50+ $20.350 100+ $19.640 More Pricing... | - | - | Full-range | 4ohm | 129mm | - | - | 30W | 100Hz | 88dB | Round | 5.079" | - | - | 129mm x 47mm | 65Hz | 65Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 50W | - | 47mm | - | 1.85" | ||||||
Each | 1+ $7.080 5+ $6.720 10+ $6.150 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | ||||||
Each | 1+ $4.870 100+ $4.010 250+ $3.690 500+ $3.440 1000+ $3.250 | - | - | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 92dB | Round | 1.969" | - | - | 12.5mm x 1.5mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||||
VISATON | Each | 1+ $14.520 10+ $11.540 25+ $10.560 50+ $9.900 100+ $9.350 More Pricing... | - | - | Miniature | 8ohm | -mm | - | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | -" | - | 0.906" | 23mm x 23mm x 9.5mm | 300Hz | 300Hz to 19kHz | 19kHz | - | - | - | Panel Mount | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
VISATON | Each | 1+ $21.780 10+ $17.500 25+ $16.110 50+ $15.170 100+ $14.300 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | -" | - | 1.26" | 32mm x 32mm x 15mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ $11.540 5+ $10.960 10+ $10.030 | - | - | Guitar | 8ohm | 254mm | - | - | 30W | 100.9Hz | 92dB | Round | 10" | - | - | 254mm | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $5.960 100+ $5.000 250+ $4.640 500+ $4.360 1000+ $4.140 | - | - | Miniature | 8ohm | 27mm | - | - | 800mW | 850Hz | 90dB | Round | 1.063" | - | - | 27mm x 4.9mm | 500Hz | 500Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each | 1+ $22.600 10+ $19.320 25+ $14.780 50+ $14.060 100+ $12.060 More Pricing... | - | - | Miniature | 8ohm | -mm | - | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | -" | - | 2.008" | 51mm x 51mm x 18.5mm | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | ||||||
Each | 1+ $3.860 100+ $3.200 250+ $2.960 500+ $2.760 1000+ $2.610 | - | - | General Purpose | 8ohm | 10mm | - | - | 150W | 1.2kHz | 82dB | Round | 0.394" | - | - | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | 6kHz | - | - | - | 0 | MP ABS Series | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | ||||||