Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG13008L-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24M3194
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $1.840 |
| 100+ | $1.710 |
| 250+ | $1.580 |
| 500+ | $1.420 |
| 1000+ | $1.290 |
| 2500+ | $1.150 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG13008L-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24M3194
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric13mm
External Width - Metric-
Power Rating Nom200mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.512"
External Width - Imperial-
Product Dimensions13mm x 2mm
Frequency Range1.05kHz to 20kHz
Frequency Response Min1.05kHz
Temperature Grade-
Frequency Response Max20kHz
Speaker MountingBare Mount
IP Rating-
IP Rating-
Product Range-
External Length - Metric-
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric2mm
External Length - Imperial-
External Depth - Imperial0.079"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
13mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.512"
Product Dimensions
13mm x 2mm
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Depth - Metric
2mm
External Depth - Imperial
0.079"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
1kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
Speaker Mounting
Bare Mount
IP Rating
-
External Length - Metric
-
Power Rating Max
400mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate