Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK6815
Product RangeMP ABS Series
Your Part Number
50 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 100+ | $3.920 |
| 250+ | $3.620 |
| 500+ | $3.390 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK6815
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1.5W
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
External Width - Imperial0.787"
Product Dimensions20mm x 40mm x 8mm
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.574"
External Depth - Imperial0.314"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-
Product Dimensions
20mm x 40mm x 8mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.314"
External Diameter - Metric
-
External Width - Metric
20mm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.787"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.574"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate