Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8609
Your Part Number
351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.140 |
| 25+ | $3.870 |
| 50+ | $3.580 |
| 100+ | $3.230 |
| 500+ | $2.980 |
| 1000+ | $2.670 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8609
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50.5mm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.99"
Product Dimensions50.5mm x 40mm x 12mm
Frequency Range800Hz to 7kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50.5mm
Resonant Frequency
800Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50.5mm x 40mm x 12mm
Frequency Response Min
90Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.99"
Frequency Range
800Hz to 7kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.47"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate