Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR 77, 8 OHMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ9843
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.750 |
| 5+ | $22.990 |
| 10+ | $22.300 |
| 25+ | $21.430 |
| 50+ | $20.770 |
| 100+ | $20.530 |
| 250+ | $20.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 77, 8 OHMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ9843
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-
Impedance8ohm
Power Rating Nom5W
External Width - Metric77mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions85mm x 33.5mm
External Width - Imperial3.04"
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max7W
External Length - Metric77mm
External Depth - Metric33.5mm
External Length - Imperial3.04"
External Depth - Imperial1.31"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
77mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
-
External Width - Imperial
3.04"
Frequency Response Min
150Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
7W
External Depth - Metric
33.5mm
External Depth - Imperial
1.31"
External Diameter - Metric
-
Power Rating Nom
5W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
85mm x 33.5mm
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
77mm
External Length - Imperial
3.04"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate