23mm Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ $12.070 10+ $10.080 25+ $9.400 50+ $8.930 100+ $8.470 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | - | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | -" | 0.906" | 23mm x 23mm x 9.5mm | 300Hz to 19kHz | 300Hz | - | 19kHz | Panel Mount | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | ||||
Each | 1+ $7.540 10+ $6.750 25+ $6.320 50+ $5.850 100+ $5.300 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | 23mm | 2W | 750Hz | 86dBA | Oval with Rectangular Frame | - | 0.91" | 57.5mm x 23mm x 14.85mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 10+ $12.350 25+ $11.800 50+ $11.130 100+ $10.760 250+ $10.530 More Pricing... | Min: 10 / Mult: 10 | Speaker | 250mW | Medical | 8ohm | 90dB | 23mm | 250mW | 325Hz | 85dB | Octagon | - | 0.906" | - | - | 1kHz | - | 4kHz | Through Hole | - | 500mW | 23mm | 14mm | 0.906" | 0.551" |