Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1465Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34C6021
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.320 |
Price for:Each
Minimum: 1
Multiple: 1
$59.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1465Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34C6021
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS100W
Driver TypeWoofer
External Diameter - Metric306mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100W
Sensitivity (dB)93dB
Resonant Frequency25Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial12.047"
Product Dimensions306.5mm
External Width - Imperial-
Frequency Range2kHz
Frequency Response Min25Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1465 12″ (306.5mm) coil woofer suitable for use with passive subwoofer crossovers and may be paralleled for use with most subwoofer amplifier modules.
- 8+8ohm impedance
- Rated 100W, max 200W input
- 25 ±5Hz free air resonance
- 92±2δB/W/M, 2V sensitivity
- FO ~ 2000Hz frequency range
- Stamped steel basket, treated cloth dust cap
- 3.2ohm DC resistance (Re)
- 25.5Hz (Fs) resonance frequency
- 1.15mH (Le(1K)) voice coil inductance
- 2.862 mechanical, 0.334 electrical, 0.299 total Q factor
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
100W
Resonant Frequency
25Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
2kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
100W
External Diameter - Metric
306mm
External Width - Metric
-
Sensitivity (dB)
93dB
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
12.047"
External Width - Imperial
-
Frequency Response Min
25Hz
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
Power Rating Max
200W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate