Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02832MR-2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8536
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.600 |
| 25+ | $1.450 |
| 50+ | $1.350 |
| 100+ | $1.180 |
| 500+ | $1.000 |
| 1000+ | $0.953 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02832MR-2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8536
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric28mm
Impedance32ohm
Power Rating Nom250mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial1.11"
Product Dimensions28mm x 4.4mm
Frequency Response Min600Hz
Frequency Range600Hz to 6.5kHz
Temperature GradeStandard
Frequency Response Max6.5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric4.4mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
32ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
28mm x 4.4mm
Frequency Range
600Hz to 6.5kHz
Frequency Response Max
6.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.4mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
28mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
1.11"
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.18"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate