Speakers & Receivers :
444 Products FoundFind a huge range of Speakers & Receivers at Newark Electronics Mexico. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: PUI Audio, Multicomp Pro, Visaton, Same Sky & Kingstate
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $18.160 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | - | 70W | 31Hz | 87dB | Round | 8.071" | - | - | 205mm | 30Hz | 4kHz | 3.5kHz | - | - | - | Panel Mount | - | - | 100W | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $5.580 50+ $5.070 100+ $4.680 250+ $4.390 500+ $4.130 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ $46.190 4+ $43.290 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ $19.710 4+ $18.260 | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $10.690 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
Each | 1+ $23.210 10+ $18.440 25+ $16.910 50+ $16.280 100+ $14.290 More Pricing... | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | ||||||
Each | 1+ $53.790 5+ $44.730 10+ $35.660 | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | ||||||
Each | 1+ $14.810 | - | - | Woofer | 8ohm | 165mm | - | - | 45W | 40Hz | 87dB | Round | 6.496" | - | - | - | 40Hz | - | 7kHz | - | - | - | Panel Mount | - | - | 60W | - | 76mm | - | 2.992" | ||||||
Each | 1+ $18.150 10+ $14.470 25+ $13.270 50+ $12.440 100+ $11.690 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | - | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | ||||||
Each | 1+ $108.390 4+ $99.120 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||
Each | 1+ $24.690 10+ $19.720 25+ $18.120 50+ $16.410 100+ $15.440 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ $33.380 10+ $28.280 25+ $25.860 50+ $24.670 100+ $24.010 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | - | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | ||||||
MULTICOMP PRO | Each | 1+ $53.230 4+ $48.330 | - | - | Woofer | 8ohm | 312mm | - | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | 3.2kHz | High Temperature | - | - | Panel Mount | - | - | - | - | 140mm | - | 5.512" | |||||
Each | 1+ $3.220 10+ $2.900 25+ $2.700 50+ $2.510 100+ $2.260 More Pricing... | - | - | Micro | 8ohm | 23mm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150mW | - | 8.4mm | - | 0.331" | ||||||
MULTICOMP PRO | Each | 1+ $81.780 | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | - | 120W | 29.1Hz | 87dB | Round | 8.228" | - | - | 209mm | 25Hz | 1kHz | 1kHz | - | - | - | Panel Mount | - | - | 240W | - | - | - | - | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.330 4+ $1.220 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz | 2kHz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | ||||
Each | 1+ $18.210 10+ $14.490 25+ $13.290 50+ $12.460 100+ $11.710 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
Each | 1+ $22.930 10+ $21.870 25+ $20.490 50+ $18.250 100+ $17.180 More Pricing... | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | - | 15W | 110Hz | 85dB | Round | 5.118" | - | - | - | 70Hz | 70Hz to 18kHz | 18kHz | - | - | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | ||||||
Each | 1+ $143.530 4+ $131.290 | - | - | Woofer | 8ohm | 470mm | - | - | 300W | 27.1Hz | 92dB | Oval | 18.504" | - | - | 470mm x 196mm | 30Hz | 30Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 208mm | - | 8.189" | ||||||
Each | 1+ $14.180 4+ $13.060 | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | - | 100mW | 63.5Hz | 89dB | Round | 7.992" | - | - | 203.2mm | 70Hz | 60Hz to 4kHz | 4kHz | - | - | - | Panel Mount | - | - | - | - | 97mm | - | 3.819" | ||||||
MULTICOMP PRO | Each | 1+ $5.100 10+ $4.540 100+ $3.560 500+ $2.930 1000+ $2.540 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | - | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | |||||
MULTICOMP PRO | Each | 1+ $59.320 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | - | 100mW | 25Hz | 93dB | Round | 12.047" | - | - | 306.5mm | 25Hz | 2kHz | 3kHz | - | - | - | Panel Mount | - | - | 200mW | - | - | - | - | |||||
Each | 1+ $22.700 10+ $19.430 25+ $18.320 50+ $17.520 100+ $16.780 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
VISATON | Each | 1+ $19.020 10+ $18.130 25+ $16.980 50+ $15.100 100+ $14.190 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | - | 3.15" | - | 130Hz | - | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ $10.680 4+ $9.750 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 37.6Hz | 86dB | Round | 7.992" | - | - | 203.2mm | 60Hz | 30Hz to 2kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||