Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2949Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 25+ | $9.520 |
| 100+ | $8.400 |
| 250+ | $7.770 |
| 500+ | $7.500 |
| 1000+ | $7.230 |
| 2500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2949Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6591
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric50mm
Impedance16ohm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 8.1mm
External Width - Imperial-"
Frequency Response Min150Hz
Frequency Range250Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP65
Speaker MountingPanel Mount
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric8mm
External Length - Imperial-"
External Depth - Imperial0.315"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Impedance
16ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
External Width - Imperial
-"
Frequency Range
250Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
2W
External Depth - Metric
8mm
External Depth - Imperial
0.315"
External Diameter - Metric
50mm
Power Rating Nom
1W
Resonant Frequency
340Hz
Speaker Shape
Round
Product Dimensions
50mm x 8.1mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
IP65
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate