Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2901.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J5302
Your Part Number
2,112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.030 |
| 25+ | $4.590 |
| 50+ | $4.290 |
| 100+ | $4.020 |
| 500+ | $3.620 |
| 1000+ | $3.410 |
| 2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2901.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J5302
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
External Diameter - Metric50mm
Impedance8ohm
Sensitivity (dB)83dB
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 17mm
Frequency Response Min250Hz
Frequency Range250Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP RatingIP65
IP RatingIP65
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2901 is a 2" Miniature Speaker with plastic diaphragm and metal basket. Thanks to its compact dimensions, suitable for signal output in machines and other equipment where space is at a premium.
- 8Ω Nominal Impedance
- Mylar (Diaphragm) Plastic
- Functionally at Cold According to EN 60068-2-1/EN 50155
- Metal Casket
- UV-resistant
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.969"
Frequency Response Min
250Hz
Frequency Response Max
10kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Depth - Metric
17mm
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
500mW
External Diameter - Metric
50mm
Sensitivity (dB)
83dB
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
50mm x 17mm
Frequency Range
250Hz to 10kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.669"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate