2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  DFR0552

                                                                                                  DAC Module, I2C, 12-Bit, for Arduino and Raspberry Pi Board

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR0552
                                                                                                  DFROBOT DFR0552
                                                                                                  DFROBOT DFR0552
                                                                                                  DFROBOT DFR0552
                                                                                                  DFROBOT DFR0552
                                                                                                  DFROBOT DFR0552
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0552
                                                                                                  Newark Part No.87AH5901
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$5.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0552
                                                                                                  Newark Part No.87AH5901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Accessory TypeI2C 12-Bit DAC Module
                                                                                                  For Use WithArduino and Raspberry Pi Board
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberMCP4725
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsMCP4725 1-Channel I2C 12-Bit to 3.3V/5V DAC Module, Gravity 4P I2C Sensor Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Gravity I2C 12bit DAC module is a small and easy-to-use 12bit digital-to-analogue converter with EEPROM. It can accurately convert the digital value to corresponding analogue voltage signal which is useful in may creative projects and automatic control systems. Although an analogue voltage signal can be generated by PWM with traditional controllers such as Arduino and Raspberry Pi, such signal is rough and not accurate. To obtain a steady and nice analogue voltage signal, the DAC is the best candidate. In addition to be applied in automatic control systems, the DAC module can be used to serve as a function generator to generate sine, triangular and even arbitrary waveform. The module employs a 12bit DAC MCP4725. It requires no external reference voltage (DAC reference is driven from VCC directly). The EEPROM can retain the DAC input while power-off and resume the DAC output upon power-on. Typical application includes sensor calibration, automatic control systems, function generator.

                                                                                                  • 12bit high accuracy DAC
                                                                                                  • On-board EEPROM, retain DAC input while power-off
                                                                                                  • Gravity I2C interface, plug and play, XH2.54 4P reserved for expansion
                                                                                                  • Wide voltage input, compatible with 3.3V and 5V controllers
                                                                                                  • Small size and easy to install
                                                                                                  • Input voltage range from 3.3V to 5.0V, output voltage range from 0 to VCC
                                                                                                  • Working current is less then 0.2mA
                                                                                                  • Dimension is 27mm x 22mm, weight is 13.8g

                                                                                                  Contents

                                                                                                  Gravity I2C 12bit DAC module x1, XH2.54-4P header x1, Gravity-4P I2C/ UART sensor wire x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino and Raspberry Pi Board

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accessory Type

                                                                                                  I2C 12-Bit DAC Module

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MCP4725

                                                                                                  Kit Contents

                                                                                                  MCP4725 1-Channel I2C 12-Bit to 3.3V/5V DAC Module, Gravity 4P I2C Sensor Cable

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.