Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.250 |
Product Information
Product Overview
micro: IoT micro:bit IoT expansion board is pretty cute and delicate board. It has integrated Wi-Fi, OLED, 2-way motor drive, 6-way IO port, 2-way IIC, 1-way serial port, 1-way buzzer, 3-way RGB, 2-way servo, Li-ion battery holder, charging circuit, emergency power interface, etc. This board is designed as a cloud shape to make it more suitable for the theme of IoT. As for power supply, CR123A 3.6V lithium rechargeable battery is used. This kind of battery features small size, high capacity and high safety. It also features short circuit and reverse connection protection for the product to further improve the safety in using Li-ion battery.
- Easy-to-use and efficient IOT teaching tool
- Large size and function integration making teaching easier
- Lovely shape can trigger students' interest for learning
- 0V/3.3V digital output voltage, 0 to 3.3VDC analogue input voltage
- Integrated Wi-Fi IoT module, OLED screen, easy to update data
- 2-way motor drive, 2-way servo, 6-way IO port, 3-way RGB LED, more options for programming
- PMMA packaging, prevent damage to the inside components
- Supports makecode, mind+, python
- Li-ion battery or external power supply
- STM8S IIC address: 0×01
Technical Specifications
STMicroelectronics
-
-
Micro IoT Expansion Board
No SVHC (04-Feb-2026)
STM8
STM8S
BBC Micro:bit Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate