0
0 Items$0.00

MOSFET Solid State Relays :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
58AJ2361

RoHS

Each
1+$6.130
10+$4.510
25+$3.520
50+$2.900
100+$2.320
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
DIP-8
Through Hole
PC Pin
-
15ohm
3.75kV
3pF
-
LH1512 Series
58AJ2357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
10+$1.410
25+$1.210
50+$1.080
100+$0.272
-
SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-6
Surface Mount
Gull Wing
-
25ohm
3.75kV
3pF
1µA
LH1501 Series
69AH0605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
10+$1.460
25+$1.120
50+$0.973
100+$0.851
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
-
25ohm
3.75kV
3pF
1µA
LH1502 Series
58AJ2360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
10+$1.470
25+$1.110
50+$0.956
100+$0.827
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
LH1512 Series
58AJ2359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
10+$1.400
25+$1.200
50+$1.080
100+$0.270
-
SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
LH1511 Series
82R5450

RoHS

Each
1+$4.590
10+$4.090
25+$3.910
50+$3.770
100+$3.650
More Pricing...
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-6
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1501 Series
58AJ2358

RoHS

Each
1+$5.310
10+$4.740
25+$4.520
50+$4.370
100+$4.220
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
DIP-8
Through Hole
PC Pin
-
25ohm
3.75kV
3pF
1µA
LH1502 Series
34AK7489

RoHS

Each
1+$13.760
5+$12.950
10+$12.010
25+$11.110
50+$10.130
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
2.2A
SMD-6
Surface Mount
Gull Wing
-
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7481

RoHS

Each
1+$9.870
5+$9.360
10+$8.850
25+$8.470
50+$8.200
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
SMD-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
21H0657

RoHS

Each
2000+$3.510
2500+$3.430
SPDT
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1502 Series
69AH0607

RoHS

Each
1+$6.130
10+$4.510
25+$3.520
50+$2.900
100+$2.320
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
-
LH1512 Series
38AK6384

RoHS

Each
1+$8.020
5+$7.610
10+$7.190
25+$6.890
50+$6.660
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
300mA
SMD-8
Surface Mount
Gull Wing
-
5.6ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7483

RoHS

Each
1+$4.380
10+$3.930
25+$3.760
50+$3.640
100+$3.520
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7478

RoHS

Each
1+$9.490
5+$9.000
10+$8.500
25+$8.140
50+$7.880
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7488

RoHS

Each
1+$11.680
5+$11.080
10+$10.480
25+$10.030
50+$9.710
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
2.2A
SMD-6
Surface Mount
Gull Wing
-
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6381

RoHS

Each
1+$6.200
10+$5.900
25+$5.510
50+$5.060
100+$4.730
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
600V
90mA
SMD-4
Surface Mount
Gull Wing
-
40ohm
5kV
3pF
1µA
OptoMOS Series
34AK7480

RoHS

Each
1+$20.020
5+$18.990
10+$17.950
25+$17.190
50+$16.640
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
1A
SMD-8
Surface Mount
Gull Wing
-
0.5ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6382

RoHS

Each
1+$7.180
5+$6.950
10+$6.730
25+$5.980
50+$5.680
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6379

RoHS

Each
1+$4.490
10+$4.030
25+$3.860
50+$3.730
100+$3.610
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
400V
140mA
SMD-4
Surface Mount
Gull Wing
-
22ohm
5kV
3pF
1µA
OptoMOS Series
38AK6380

RoHS

Each
1+$6.200
10+$5.900
25+$5.510
50+$5.060
100+$4.730
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
600V
90mA
SMD-4
Surface Mount
Gull Wing
-
50ohm
5kV
3pF
1µA
OptoMOS Series
34AK7477

RoHS

Each
1+$5.480
5+$5.200
10+$4.920
25+$4.710
50+$4.560
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
100V
300mA
FlatPack-8
Surface Mount
Gull Wing
-
8ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7484

RoHS

Each
1+$5.520
10+$5.260
25+$4.910
50+$4.510
100+$4.220
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7491

RoHS

Each
1+$11.090
5+$10.520
10+$9.940
25+$9.520
50+$9.210
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-6
Surface Mount
Gull Wing
-
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7490

RoHS

Each
1+$7.290
5+$6.870
10+$6.530
25+$6.030
50+$5.570
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7492

RoHS

Each
1+$12.800
5+$12.080
10+$11.240
25+$10.440
50+$9.570
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-6
Surface Mount
Gull Wing
-
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER