Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1501BABCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82R5450
Product RangeLH1501 Series
Your Part Number
922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.090 |
| 25+ | $3.910 |
| 50+ | $3.770 |
| 100+ | $3.650 |
| 250+ | $3.480 |
| 500+ | $3.360 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1501BABCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82R5450
Product RangeLH1501 Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Forward Current If900µA
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1501 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NC
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-6
Forward Current If
900µA
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1501 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
