Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1502BACCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.21H0657
Product RangeLH1502 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.510 |
| 2500+ | $3.430 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1502BACCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.21H0657
Product RangeLH1502 Series
Technical Datasheet
Contact ConfigurationSPDT
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1502 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Configuration
SPDT
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1502 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
