Print Page
339B200Q2X
Time Delay Solid State Relay, Socket, 10 A, 30 VDC, Repeat Cycle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No339B200Q2XCopy
Newark Part No.76T8625
Product Range339B Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $231.000 |
Price for:Each
Minimum: 1
Multiple: 1
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No339B200Q2XCopy
Newark Part No.76T8625
Product Range339B Series
Technical Datasheet
Relay MountingSocket
Load Current10A
Operating Voltage Min-
Operating Voltage Max30VDC
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min95V
Control Voltage AC Max132V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range339B Series
SVHCTo Be Advised
Product Overview
339B200Q2X is a 339B standard, plug-in adjustable time delay relay. The 339B is a solid-state TDR with an octal plug-in base that maintains excellent repeat accuracy despite wide voltage and temperature variations, even after long periods of downtime. The 339’s LED annunciator provides a unique and effective method of cycle progress indication. The 339’s timing circuit is not a simple RC circuit, but includes counting technology along with a stable oscillator to provide repeatable time delays. The 339 can be used for either on-delay or interval timing operation. The timing mode is selectable by a switch on the 339 housing.
- Wide choice of ranges, cycle progress indication, high accuracy, multiple timing modes
- FM approved, CSA approved, UL recognized
- Six dial-selected ranges (1 or 10 SEC, MIN, HR)
- 120V AC voltage, 50/60Hz frequency
- ON-delay, interval mode arrangement
- Temperature rating range from 0°F to 140°F (-17°C to 60°C)
Technical Specifications
Relay Mounting
Socket
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
95V
Control Voltage DC Min
-
Product Range
339B Series
Load Current
10A
Operating Voltage Max
30VDC
Timer Functions
Repeat Cycle
Control Voltage AC Max
132V
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate