Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMCB-10BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15R2029
Product RangeModular Pilot Devices
Also Known As1SFA611610R2001, GTIN UPC EAN: 7320500307816
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.290 |
| 10+ | $13.160 |
| 25+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMCB-10BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15R2029
Product RangeModular Pilot Devices
Also Known As1SFA611610R2001, GTIN UPC EAN: 7320500307816
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max8A
Contact Voltage AC Max240V
For Use WithOperator and Pilot Lights
Contact Voltage DC Max125V
Product RangeModular Pilot Devices
SVHCTo Be Advised
Product Overview
The MCB-10B is a single-pole Modular Contact Block with screw terminals and 1NO contact. It is designed for use with operator and pilot lights. The base mounted contact block which snap onto a 35mm DIN rail or into a plastic enclosure.
- Wiping action for high reliability
- Low energy gold plated contact blocks
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
Operator and Pilot Lights
Product Range
Modular Pilot Devices
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate