Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1208HS-4AOCopy
Newark Part No.28AK5255
Product RangeUSB-1208HS Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $815.470 |
Price for:Each
Minimum: 1
Multiple: 1
$815.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1208HS-4AOCopy
Newark Part No.28AK5255
Product RangeUSB-1208HS Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate1MSPS
Input Voltage Max5V
Input Current Max-
Bandwidth2MHz
External Height35.56mm
External Width88.9mm
External Depth127mm
Product RangeUSB-1208HS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCC USB-1208HS-4AO is a high-speed USB DAQ device. It features 8 SE/4 DIFF analogue inputs, 13-bit resolution, 1MS/s sample rate, up to four analogue outputs, 16 digital I/O, two counter inputs and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Includes four analogue outputs
- ±20V, ±10V, ±5V, ±2.5V, 0-10V input ranges
- No external power required
- Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®
Contents
USB-1208HS-4AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5V
Bandwidth
2MHz
External Width
88.9mm
Product Range
USB-1208HS Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
35.56mm
External Depth
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate