Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $783.250 |
Price for:Each
Minimum: 1
Multiple: 1
$783.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-08Copy
Newark Part No.99AC3812
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs8 Channel
Sampling Rate-
Input Voltage Max70mV
Sensor / Measurement TypeTemperature
Maximum Samples-
Input Current Max-
Bandwidth-
Data InterfaceUSB
External Height201mm
Display Type-
External Width104mm
Product Range-
External Depth34mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
TC-08 thermocouple data acquisition module is designed to measure a wide range of temperatures using any thermocouple that terminates in a miniature size thermocouple connector. Additionally the TC-08 can also measure other sensors using a ±70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective measuring range of -270 to 1820°C (the actual temperature range depends on the thermocouple type being used).
- 8-channel USB thermocouple data acquisition module
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Automatic cold junction compensation
- High accuracy and resolution
- Multiple units can be run on a single PC
- 10 readings per second
- USB interface
Contents
USB thermocouple data acquisition module, Windows software, USB cable and complete operator’s manual on CD.
Technical Specifications
Data Logger Type
Thermocouple
Sampling Rate
-
Sensor / Measurement Type
Temperature
Input Current Max
-
Data Interface
USB
Display Type
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
No. of Channels / Inputs
8 Channel
Input Voltage Max
70mV
Maximum Samples
-
Bandwidth
-
External Height
201mm
External Width
104mm
External Depth
34mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate