Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,196.590 |
Product Information
Product Overview
FLUKE-714B/EN is a thermocouple calibrator. Fluke 714B is a handheld, battery-operated instrument that measures and sources a variety of thermocouple types and millivolts. It can calibrate a linear thermocouple transmitter with the mV source function and also measure mA while sourcing temperature. It also provides linear ramp and 25% step auto ramp functionality based on 0% and 100% settings for performing quick, linearity checks. With the intelligent shutdown feature, the Fluke 714B remembers settings when powered down, so users can quickly replicate tests after powering back up. The calibrator also has one-year and two-year specifications, along with a traceable certificate of calibration. Combine that with its rugged construction, a backlit display, and an easy-to-use interface, and users have an ideal test tool for temperature calibration professionals who want a highly accurate, single–function thermocouple temperature calibrator.
- High accuracy thermocouple temperature calibration the easy way
- Designed for calibration professionals
- Highly accurate, easy-to-use thermocouple temperature calibrator
- Measures and simulates 17 thermocouple types and millivolts
- Measures 4 to 20mA signals while sourcing a temperature signal
- Comes with a magnetic hanger for convenient hands-free operation
- Features configurable source settings for quick linearity checks
- Operating temperature range from -10°C to 50°C
- Size (H x W x L) is 52.5 x 84 x 188.5mm
- 4 AA NEDA 1.5A IEC LR6 batteries power supply
Contents
Thermocouple calibrator, Magnetic hanging tool, Batteries, Manual, Traceable calibration certificate, Test leads.
Technical Specifications
Temperature
87mm
-
-10°C
-
187mm
32mm
330g
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate