| Quantity | Price |
|---|---|
| 1+ | $6,182.000 |
Product Information
Product Overview
With the innovative, built-in electric pump, the Fluke 719 provides pressure calibration at your fingertips! Now you can calibrate and test pressure devices quickly and easily with one hand, saving you valuable time. Use the programmable pump limit settings to eliminate over pressurization, and to set 'pump to' pressure values. The unique cleanout port design reduces pump failures, and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed use, makes this pressure calibrator the ideal tool for busy process professionals.
- Electric pump for one handed pressure calibration
- Best in class pressure measurement uncertainty of 0.025 %
- Measure and source mA with best in class 0.015 % accuracy
- Precision pressure adjust vernier
- Variable release rate bleed valve for easy pressure adjustment
- Ideal performance for high accuracy transmitter calibration
- -12 to 36 psi, -850 mbar to 2.4 bar range
- 0.001 psi, 0.1mbar resolution
- Programmable pump limit:
- Eliminates over-pressurization
- Allows the user to program target pressures for pumping
- Extended measurement range with any of twenty-nine (29) 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to test valves and I/Ps
- Simulate mA signals to troubleshoot 4-20 mA loops
- Test pressure switches with built in switch test function
- Power transmitters during test using 24 V loop supply
- Proven cleanout ports reduce pump failures
- Proven cleanout ports reduce pump failures
Applications
Test & Measurement, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
TL75 test leads, AC72 alligator clip set, push fit connectors, translucent test hose, product overview manual (print) and user manual on CD rom (in 14 languages)
Technical Specifications
Pressure
87mm
± 0.025%
-10°C
-
210mm
60mm
912g
55°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate