Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part No262003ALCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AJ2675
Product RangePro3000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.320 |
Price for:Each
Minimum: 1
Multiple: 1
$73.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part No262003ALCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AJ2675
Product RangePro3000 Series
Technical Datasheet
Tester TypeCable Tester & Tone Generator
Resistance600ohm
External Height1.4"
External Width2.4"
External Depth2.7"
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
262003AL is a Pro3000™ unfiltered tone generator for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs and sends signal up to 10 miles. Alligator clips attach to wires and RJ11 plug connects to telephone jacks.
- SmartTone™ provides 5 distinct tones for exact pair identification
- Alligator clips attach to wires, screws and various terminals
- Send tone signal up to 10 miles (16 km) on most cables
- Continuity and polarity are indicated by dual color LEDs
- Tone can be located and traced by a compatible analog probe (sold separately)
- Case dimensions 2.7 in. x 2.4 in. x 1.4 in. (6.9 cm x 6.1 cm x 3.6 cm)
- Operating temperature range from 0°C to +60°C
- Powered by 9V alkaline battery
Contents
Pro3000™ tone generator with alligator clips and RJ11 plug.
Technical Specifications
Tester Type
Cable Tester & Tone Generator
External Height
1.4"
External Depth
2.7"
SVHC
No SVHC (15-Jun-2015)
Resistance
600ohm
External Width
2.4"
Product Range
Pro3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate