2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Earth & Ground Resistance Testers
                                                                                                  Print Page

                                                                                                  FLUKE-1625-2 KIT.

                                                                                                  Earth Ground Tester, 3 and 4 Pole, 0.02ohm to 19.99kohm, 128 Hz, 1620 Series

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-1625-2 KIT.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1625-2 KIT.
                                                                                                  Newark Part No.13AC7916
                                                                                                  Product Range1620 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,895.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,895.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1625-2 KIT.
                                                                                                  Newark Part No.13AC7916
                                                                                                  Product Range1620 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Functions3 and 4 Pole
                                                                                                  Resistance Measurement Range0.02ohm to 19.99kohm
                                                                                                  Resistance Measurement Frequency128Hz
                                                                                                  Product Range1620 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Advanced GEO earth ground tester kit measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. Measurement functions such as interference voltage and frequency, earthing resistance 3- and 4-pole with/without clip-on current transformer, resistance 2-pole with ac, 2- and 4-pole with dc.

                                                                                                  • Stakeless earth ground measurement testing
                                                                                                  • 4 digit (2999 digit) - 7 segment liquid crystal display with improved visibility
                                                                                                  • Internal memory storage up to 1500 records accessible via USB port
                                                                                                  • Central rotary switch and function keys operation
                                                                                                  • Improves earth ground testing process with: Automatic Frequency Control (AFC) and adjustable limits
                                                                                                  • Adjustable limits - for quicker testing
                                                                                                  • Selective testing (using 1 clamp and stakes)
                                                                                                  • Stakeless testing (using 2 clamps only) Adjustable limits - for quicker testing
                                                                                                  • IP56 rated for outdoor use

                                                                                                  Contents

                                                                                                  GEO Earth ground tester, User’s manual, Batteries, Quick reference guide, USB cable, 2 clamps, C1620 professional carrying case , 4 Earth ground stakes, 3 cable reels.

                                                                                                  Technical Specifications

                                                                                                  Measuring Functions

                                                                                                  3 and 4 Pole

                                                                                                  Resistance Measurement Frequency

                                                                                                  128Hz

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Resistance Measurement Range

                                                                                                  0.02ohm to 19.99kohm

                                                                                                  Product Range

                                                                                                  1620 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.