Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1625-2 KIT.
Newark Part No.13AC7916
Product Range1620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $6,895.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,895.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1625-2 KIT.
Newark Part No.13AC7916
Product Range1620 Series
Technical Datasheet
Measuring Functions3 and 4 Pole
Resistance Measurement Range0.02ohm to 19.99kohm
Resistance Measurement Frequency128Hz
Product Range1620 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Advanced GEO earth ground tester kit measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. Measurement functions such as interference voltage and frequency, earthing resistance 3- and 4-pole with/without clip-on current transformer, resistance 2-pole with ac, 2- and 4-pole with dc.
- Stakeless earth ground measurement testing
- 4 digit (2999 digit) - 7 segment liquid crystal display with improved visibility
- Internal memory storage up to 1500 records accessible via USB port
- Central rotary switch and function keys operation
- Improves earth ground testing process with: Automatic Frequency Control (AFC) and adjustable limits
- Adjustable limits - for quicker testing
- Selective testing (using 1 clamp and stakes)
- Stakeless testing (using 2 clamps only) Adjustable limits - for quicker testing
- IP56 rated for outdoor use
Contents
GEO Earth ground tester, User’s manual, Batteries, Quick reference guide, USB cable, 2 clamps, C1620 professional carrying case , 4 Earth ground stakes, 3 cable reels.
Technical Specifications
Measuring Functions
3 and 4 Pole
Resistance Measurement Frequency
128Hz
SVHC
No SVHC (15-Jun-2015)
Resistance Measurement Range
0.02ohm to 19.99kohm
Product Range
1620 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate