Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-II905Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6307
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21,835.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21,835.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-II905Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6307
Technical Datasheet
Maximum Operating Distance70m
Display Size7"
Display Resolution1280 x 800 Pixels
Field of View (H X V)63° x 63°
Frequency Range2kHz to 65kHz
Sensitivity-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-II905 is an acoustic imager. Fluke ii905 acoustic Imager equipped with LeakQ™ acoustic leak detection technology empowers maintenance teams to efficiently detect, locate, and assess gas and vacuum leaks. Whether you're dealing with compressed air systems, pipelines, or industrial equipment, the Fluke ii905 provides valuable insights to optimize your operations.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- Frequency range from 2 to 65KHz, detection range up to 70m (230ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time
- Blended live SoundMap™ with visual image
- Size (H x W x L) is 7.3inches x 12.7inches x 2.7inch
- IP40 rated
Contents
Fluke ii905 Acoustic Imager, USB-C charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Technical Specifications
Maximum Operating Distance
70m
Display Resolution
1280 x 800 Pixels
Frequency Range
2kHz to 65kHz
Product Range
-
Display Size
7"
Field of View (H X V)
63° x 63°
Sensitivity
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate