Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $277.570 |
Price for:Each
Minimum: 1
Multiple: 1
$277.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM33Copy
Newark Part No.57AC7364
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM, 2RPM to 20000RPM
Accuracy %0.05%
External Height160mm
Sampling Time0.5s
External Width60mm
Detecting Distance Max500mm
External Depth42mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM, 2RPM to 20000RPM
External Height
160mm
External Width
60mm
External Depth
42mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy %
0.05%
Sampling Time
0.5s
Detecting Distance Max
500mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate