8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20,826.000 |
Product Information
Product Overview
785067-01 is a USRP N310 networked software-defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. The USRP N310 device simplifies control and management of a network of radios by introducing the unique capability to remotely perform tasks such as updating software, rebooting, factory resetting, self-testing, host PC/ARM debugging and monitoring system health. The USRP N310 is one of the highest channel density devices in the SDR market, offering four RX and four TX channels in a half-wide RU form factor. The RF front end uses two AD9371 transceivers, the latest RFIC technology from Analog Devices. Each channel provides up to 100 MHz of instantaneous bandwidth and covers an extended frequency range from 10MHz to 6GHz.
- Remote management capability
- Stand-alone (embedded) or host-based (network streaming) operation
- Fully integrated and assembled (the USRP N310 does not support swappable daughtercards)
- Xilinx Zynq-7100 SoC dual-core ARM cortex-A9 800MHz CPU
- Two SFP+ ports (1 gigabit Ethernet, 10 gigabit Ethernet, Aurora), RJ45 (1GbE)
- Clock reference, PPS time reference
- External RX, TX LO input ports, 1 Type A USB host port, 1 micro-USB port (serial console, JTAG)
- Built-in GPSDO
- USRP Hardware Driver™ (UHD) open-source software API version 3.11.0 or later
- RF Network on Chip (RFNoC™) FPGA development framework
Contents
USRP N310, DC Power Supply (12V, 7A), 1 RJ45 – SFP+ Adapter, 1 Gigabit Ethernet Cat-5e Cable (3m), USB-A to Micro USB-B Cable (1m), Getting Started Guide, Ettus Research Sticker.
Technical Specifications
10MHz to 6GHz
Zynq
4Channels
USRP N310
100MHz
4Channels
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate