2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Sound & Vibration Modules
                                                                                                  Print Page

                                                                                                  783610-01

                                                                                                  Sound and Vibration Module, NI-9231, AC/DC Coupling, 8 Input Channel, 24 bit, 51.2 kSPS, 10-32 Jack

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 783610-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783610-01
                                                                                                  Newark Part No.14AJ5769
                                                                                                  Product RangeNI-9231
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  31 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5,244.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,244.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783610-01
                                                                                                  Newark Part No.14AJ5769
                                                                                                  Product RangeNI-9231
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeC Series Sound and Vibration Input Module
                                                                                                  Sampling Rate51.2kSPS
                                                                                                  Resolution (Bits)24bit
                                                                                                  Bus Connector Type-
                                                                                                  Analog Input CouplingAC/DC
                                                                                                  Cutoff Frequency1.2Hz
                                                                                                  Front Connection Type10-32 Coaxial
                                                                                                  No. of Input Channels8Channels
                                                                                                  No. of Output Channels-
                                                                                                  For Use WithNI CompactDAQ & CompactRIO Systems
                                                                                                  Product RangeNI-9231
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  783610-01 is a NI-9231 8-channel, 51.2kS/s/channel, -5V to 5V, C series sound and vibration input module. The NI-9231 is a high-density sound and vibration module that can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. It can perform the high dynamic range measurements necessary for modern measurement microphones and accelerometers and features simultaneous sampling. The NI-9231 incorporates both a TEDS input path and 2mA of IEPE signal excitation source that can be turned on and off, removing the need for external sensor power and reducing the complexity of the data acquisition system.

                                                                                                  • Operating temperature range from -40°C to 70°C
                                                                                                  • IP40 ingress protection

                                                                                                  Notes

                                                                                                  Do not connect the NI-9231 to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  C Series Sound and Vibration Input Module

                                                                                                  Resolution (Bits)

                                                                                                  24bit

                                                                                                  Analog Input Coupling

                                                                                                  AC/DC

                                                                                                  Front Connection Type

                                                                                                  10-32 Coaxial

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Product Range

                                                                                                  NI-9231

                                                                                                  Sampling Rate

                                                                                                  51.2kSPS

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  Cutoff Frequency

                                                                                                  1.2Hz

                                                                                                  No. of Input Channels

                                                                                                  8Channels

                                                                                                  For Use With

                                                                                                  NI CompactDAQ & CompactRIO Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (3)

                                                                                                  Quick Start Guide EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility