
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,404.000 |
Product Information
Product Overview
783610-01 is a NI-9231 8-channel, 51.2kS/s/channel, -5V to 5V, C series sound and vibration input module. The NI-9231 is a high-density sound and vibration module that can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. It can perform the high dynamic range measurements necessary for modern measurement microphones and accelerometers and features simultaneous sampling. The NI-9231 incorporates both a TEDS input path and 2mA of IEPE signal excitation source that can be turned on and off, removing the need for external sensor power and reducing the complexity of the data acquisition system.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the NI-9231 to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
10-32 Coaxial
-
NI-9231
51.2kSPS
-
1.2Hz
8Channels
NI CompactDAQ & CompactRIO Systems
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
