2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Analog Multimeters
                                                                                                  Print Page

                                                                                                  12206(260-6XLM)

                                                                                                  Analog Multimeter, 260 Series, 6ohm to 60kohm, 20ohm to 200ohm, 250mV to 1000V, 2.5V to 1000V

                                                                                                  SIMPSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMPSON 12206(260-6XLM)
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12206(260-6XLM)
                                                                                                  Newark Part No.98F3358
                                                                                                  Product Range260 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$795.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $795.76
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SIMPSON
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12206(260-6XLM)
                                                                                                  Newark Part No.98F3358
                                                                                                  Product Range260 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance Measurement Range6ohm to 60kohm, 20ohm to 200ohm
                                                                                                  Voltage Measuring Range DC250mV to 1000V
                                                                                                  Voltage Measuring Range AC2.5V to 1000V
                                                                                                  Current Measuring Range DC50µA to 5A
                                                                                                  Current Measuring Range AC-
                                                                                                  Range SelectionManual
                                                                                                  External Height79mm
                                                                                                  External Width133mm
                                                                                                  External Depth178mm
                                                                                                  Weight1.14kg
                                                                                                  Product Range260 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 12206(260-6XLM) is a VOM® Low Power Multimeter with extra features and extra ranges. The large viewing area with colour-coded scales minimizes measurement mistakes and visual confusion. It allows accurate in-circuit tests without risk to components or without causing digital circuits to switch states. The durable ABS plastic case provides high-impact resistance and increased drop protection in the toughest environments.

                                                                                                  • Instant trend information for quick positive yes/no checks
                                                                                                  • Two extra low power ohms ranges (Rx1 and Rx10)
                                                                                                  • Mirrored scale for parallax reduction
                                                                                                  • Resettable overload circuit protection relay

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Multimeter, 9 and 1.5V Batteries, Probe test leads and Alligator clips.

                                                                                                  Technical Specifications

                                                                                                  Resistance Measurement Range

                                                                                                  6ohm to 60kohm, 20ohm to 200ohm

                                                                                                  Voltage Measuring Range AC

                                                                                                  2.5V to 1000V

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  External Height

                                                                                                  79mm

                                                                                                  External Depth

                                                                                                  178mm

                                                                                                  Product Range

                                                                                                  260 Series

                                                                                                  Voltage Measuring Range DC

                                                                                                  250mV to 1000V

                                                                                                  Current Measuring Range DC

                                                                                                  50µA to 5A

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  External Width

                                                                                                  133mm

                                                                                                  Weight

                                                                                                  1.14kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG