Print Page
VA588
HANDHELD DIGITAL MULTIMETER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA588Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4925
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA588Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4925
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count5000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max500mA
Current Measure AC Max500mA
Resistance Measure Max50Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA588 is a handheld true RMS insulation resistance tester combines features of a digital multimeter and insulation resistance tester. It can be used in insulation resistance testing of precision tools, including motors, cables, transformers, switches, electrical appliances, and insulated materials.
- 5000 display counts
- Large LCD with full angle
- True RMS measurement
- Max/min value measurement
- Features diode test, back light and auto power off
- Overload protection
- 1.5V battery (AAA)X6 power
- Size is 7.87 x 3.93 x 1.57inch
- Frequency range from 5Hz to 2MHz±(0.1%+4)
- Temperature range from -50°C to 1000°C (-58°F to 1832°F)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
500mA
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
Display Count
5000
Voltage Measure DC Max
1kV
Current Measure DC Max
500mA
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate