| Quantity | Price |
|---|---|
| 1+ | $2,173.600 |
Product Information
Product Overview
RTC-BNDL is an oscilloscope package consisting of RTC1002 Oscilloscope 2 channel 50MHz, RTC-B223 300MHz Bandwidth option and RTC-PK1 Application Bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode). High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
- 6.5" VGA color display (640 x 480 pixel) display (two displays instead of one)
- Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
- I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
- 1 x USB host, USB device, LAN interfaces
- Top-class hardware-based acquisition for precise measurement results
- QuickView key results at the press of a button
- Mask test, easy creation of a new mask with just a few keystrokes
- FFT, the easy way to analyze the signal spectrum
Contents
RTC1002 oscilloscope 2 channel 50MHz, RTC-B223 300MHz bandwidth option and RTC-PK1 application bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode), R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.
Technical Specifications
RTC1000 Series
300MHz
2 Mpts
VGA LCD Color
3 Years
To Be Advised
2 Analogue
2GSPS
1.15ns
RTC1002 DSO, RTC-B223 300MHz, RTC-PK1 Application Bundle, RTC-K1/K2/K3/B6
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate