Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $825.740 |
Price for:Each
Minimum: 12
Multiple: 12
$9,908.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM275Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AC1519
Product RangeEach
Technical Datasheet
IR Resolution160 x 120
Field of View (H X V)50° x 38°
Current Measure AC / DC Max600A
Current Measure AC / DC Min-
Voltage Measure AC / DC Max1kV
Voltage Measure AC / DC Min-
Resistance Measure Max6kohm
Capacitance Measure Max1000µF
Temperature Min-10°C
Temperature Max150°C
Manufacturer Warranty10 Years
Product RangeEach
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR CM275 clamp meter combines thermal imaging with electrical measurement into powerful inspection, troubleshooting, and diagnostic tools. Through Infrared Guided Measurement (IGM), the CM275 provides a reliable way to identify hot spots and overloaded circuits from a safe distance. Confirm your findings with the clamp meter’s wide range of functions plus temperature readings. The FLIR CM275 also provides wireless connectivity for direct connection to FLIR Tools™ or the FLIR InSite™ professional workflow management app.
- Up to 160 x 120 (19,200 pixel) Lepton® thermal imager
- Narrow clamp jaw for hard-to-reach areas
- Solve complex issues with True RMS, LoZ, VFD Mode, Inrush, and Smart Diode with Disable
- Check the electrical load components being measured are under
- Continuity and diode testing
- Wirelessly connect to FLIR Tools or FLIR InSite workflow management application for streamlined documentation and sharing
- Expandable to 3000 Amps AC with FLIR flex accessories
- Powered by 4x AAA batteries (included)
- Safety: CAT IV 600V and CAT III 1000V
Technical Specifications
IR Resolution
160 x 120
Current Measure AC / DC Max
600A
Voltage Measure AC / DC Max
1kV
Resistance Measure Max
6kohm
Temperature Min
-10°C
Manufacturer Warranty
10 Years
SVHC
No SVHC (17-Dec-2015)
Field of View (H X V)
50° x 38°
Current Measure AC / DC Min
-
Voltage Measure AC / DC Min
-
Capacitance Measure Max
1000µF
Temperature Max
150°C
Product Range
Each
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate