| Cantidad | Precio en USD |
|---|---|
| 1+ | $352.980 |
Información del producto
Resumen del producto
BC500 is a universal mains-power adapter (the Adapter or Product) for measurement, control, and laboratory equipment. The Adapter is intended for operating and charging the Fluke BT500-Series Battery Testers. The Adapter is based on the switched-mode concept for high efficiency and low stand-by power consumption, and complies with level-VI requirements. It operates in a wide range of input voltages from 100 Vac up to 240 Vac nominal. A mains cord is included to make the Adapter suitable for most types of mains outlet.
Contenido
BC500 switch mode power adapter (main unit) with DC cable, 2-wire mains cords with male and female connector.
Especificaciones técnicas
Cargador de Energía de CA
Serie Fluke 500
Analizadores de Batería Fluke BT508, BT510, BT520 & BT521
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto