Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4969Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66W1217
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4969Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66W1217
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BFree End
Lead Length - Imperial4.7"
Lead Length - Metric120mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P4969 is a Test Lead with BNC female breakout to 20AWG lead. The red wire is connected to the center contact pin and the black wire is connected to the shell. BNC connector has gold-plated beryllium copper center contact and tarnish-resistant nickel-plated brass body. Wire leads are over-molded to the BNC for maximum strain relief and environmental protection.
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
4.7"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Free End
Lead Length - Metric
120mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate