Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5268-C-60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4842
Product RangeModel 5268 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
Price for:Each
Minimum: 1
Multiple: 1
$45.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5268-C-60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4842
Product RangeModel 5268 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product RangeModel 5268 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5268-C-60 is a 60-inch Test Lead with BNC (male) to single stackable banana plug. The BNC with nickel-plated brass, gold-plated brass center pin, 50Ω impedance, PVC strain relief, PVC molded breakout, 20AWG stranding PVC insulated 0.087-inch outer diameter breakout leads. The banana plug with nickel-plated beryllium copper, polypropylene insulation. BNC connector and banana plugs are molded directly onto the wire for pull strength.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
1.5m
Current Rating
-
Product Range
Model 5268 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate