2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  30000-24-2-0.1

                                                                                                  Current Probe, 4mm Double Banana Plug, Shrouded, Flexible Cord Probe, 30 kA, 5 A

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 30000-24-2-0.1
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No30000-24-2-0.1
                                                                                                  Newark Part No.79K9864
                                                                                                  Product RangeAmpFlex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$560.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $560.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No30000-24-2-0.1
                                                                                                  Newark Part No.79K9864
                                                                                                  Product RangeAmpFlex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side Connector4mm Double Banana Plug, Shrouded
                                                                                                  Probe Side ConnectorFlexible Cord Probe
                                                                                                  Current Range Max30kA
                                                                                                  Current Range Min5A
                                                                                                  For Use WithDigital Multimeters, Loggers, Oscilloscopes, Power or Harmonic Meters
                                                                                                  Product RangeAmpFlex Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  30000-24-2-0.1 is a 3000/30,000A – 1/0.1mV/A AmpFlex® flexible current probe. The AmpFlex® is a flexible AC current transformer composed of a flexible sensor and an electronic module. The flexible sensor permits measurements on conductors where standard clamp-on probes could not be used. In particular, it can be installed in tight spaces, around breaker panels, around cable bundles, around wide or large bus bars, or even wrapped around irregular shapes. The Shape Memory feature enables the user to “pre-shape” the sensor before inserting it between or around conductors. This feature facilitates closing, enhances user safety, and alleviates the drooping effect typically associated with flexible sensors. The AmpFlex® is lightweight and does not use magnetic cores like standard transformers.

                                                                                                  • TRMS measurements when connected to a TRMS instrument
                                                                                                  • No core saturation or damage if overloaded
                                                                                                  • Overrange LED for measurement circuitry
                                                                                                  • EN 61010, 1000V Cat. III, CE mark
                                                                                                  • Waterproof sensor
                                                                                                  • 9V battery, provides typical 150 hr continuous operation
                                                                                                  • Shape memory for custom pre-shaping of sensor before use (no drooping)
                                                                                                  • Very high frequency response
                                                                                                  • Low phase shift for power measurements
                                                                                                  • Insensitive to DC, measures only AC component on DC + AC signals

                                                                                                  Contents

                                                                                                  30000-24-2-0.1 flexible current probe with electronic module, 9V battery, User manual.

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  4mm Double Banana Plug, Shrouded

                                                                                                  Current Range Max

                                                                                                  30kA

                                                                                                  For Use With

                                                                                                  Digital Multimeters, Loggers, Oscilloscopes, Power or Harmonic Meters

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Probe Side Connector

                                                                                                  Flexible Cord Probe

                                                                                                  Current Range Min

                                                                                                  5A

                                                                                                  Product Range

                                                                                                  AmpFlex Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility