2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. PCB Track Repair
                                                                                                  Print Page

                                                                                                  MP005865

                                                                                                  KIT PCB REPAIR KIT ROHS COMPLIANT: YES

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP005865
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP005865
                                                                                                  Newark Part No.60AJ4051
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$49.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP005865
                                                                                                  Newark Part No.60AJ4051
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MP005865 PCB repair kit is designed as a low cost solution for PCB track repair, rework and circuit modification using either tinned copper wire (TCW) or solderable enamel covered wire. The wiring pencil or pen is a ‘must have’ wiring tool for the field service or inspection/repair department. Use the wiring pencil - for wiring digital dil circuits, analog circuits, smt circuits and printed circuit board repairs and modifications.

                                                                                                  Contents

                                                                                                  1 x wiring pencil with brake loaded a colored solderable enamel wire bobbin (MPRRP-123), 1 x tinned copper wire bobbin 0.25mm diameter soft tinned copper wire, 1 x modelling knife, 1 x pair of AA stainless steel tweezers.

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility