2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  VDV770-500

                                                                                                  Zipper Pouch, Nylon, 13.8" Width x 0.25" Depth x 8.2" Height

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  KLEIN TOOLS VDV770-500
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoVDV770-500
                                                                                                  Newark Part No.24AJ2533
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$14.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.29
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoVDV770-500
                                                                                                  Newark Part No.24AJ2533
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeZipper Pouch
                                                                                                  Bag MaterialNylon
                                                                                                  External Height - Imperial8.2"
                                                                                                  External Height - Metric208.28mm
                                                                                                  External Width - Imperial13.8"
                                                                                                  External Width - Metric350.52mm
                                                                                                  External Depth - Imperial0.25"
                                                                                                  External Depth - Metric6.35mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  VDV770-500 is a black nylon, zipper pouch for tone and robe PRO kit. The convenient padded divider keeps the tone generator (Cat No. VDV500-063) and tracing probe (Cat No.VDV500-123) separated. Additional padding adds extra protection. Durable nylon can withstand the most rigorous jobsite. Suitable for storage.

                                                                                                  • Replacement pouch, padded, padded divider, nylon material
                                                                                                  • 13.8'' overall length, 8.2'' overall height, 0.25'' overall width
                                                                                                  • Black color, zipper closure type, 2.3 cu ft total cubic area
                                                                                                  • For use with Cat. Nos. VDV500-123, VDV500-063, and VDV500-820
                                                                                                  • Custom zipper pouch for convenient storage
                                                                                                  • Padded divider keeps tools separate
                                                                                                  • Padded outside for added protection
                                                                                                  • 13.8inch x 8.2inch x 0.25inch
                                                                                                  • Black with klein tool logo

                                                                                                  Notes

                                                                                                  Holds both the Tone-PRO (VDV500-063) and Probe-PRO (VDV500-123) - sold separately.

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Zipper Pouch

                                                                                                  External Height - Imperial

                                                                                                  8.2"

                                                                                                  External Width - Imperial

                                                                                                  13.8"

                                                                                                  External Depth - Imperial

                                                                                                  0.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bag Material

                                                                                                  Nylon

                                                                                                  External Height - Metric

                                                                                                  208.28mm

                                                                                                  External Width - Metric

                                                                                                  350.52mm

                                                                                                  External Depth - Metric

                                                                                                  6.35mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG