Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV770-500Copy
Newark Part No.24AJ2533
Technical Datasheet
Bag TypeZipper Pouch
Bag MaterialNylon
External Height - Imperial8.2"
External Height - Metric208.28mm
External Width - Imperial13.8"
External Width - Metric350.52mm
External Depth - Imperial0.25"
External Depth - Metric6.35mm
Product Range-
SVHCTo Be Advised
Product Overview
VDV770-500 is a black nylon, zipper pouch for tone and robe PRO kit. The convenient padded divider keeps the tone generator (Cat No. VDV500-063) and tracing probe (Cat No.VDV500-123) separated. Additional padding adds extra protection. Durable nylon can withstand the most rigorous jobsite. Suitable for storage.
- Replacement pouch, padded, padded divider, nylon material
- 13.8'' overall length, 8.2'' overall height, 0.25'' overall width
- Black color, zipper closure type, 2.3 cu ft total cubic area
- For use with Cat. Nos. VDV500-123, VDV500-063, and VDV500-820
- Custom zipper pouch for convenient storage
- Padded divider keeps tools separate
- Padded outside for added protection
- 13.8inch x 8.2inch x 0.25inch
- Black with klein tool logo
Notes
Holds both the Tone-PRO (VDV500-063) and Probe-PRO (VDV500-123) - sold separately.
Technical Specifications
Bag Type
Zipper Pouch
External Height - Imperial
8.2"
External Width - Imperial
13.8"
External Depth - Imperial
0.25"
Product Range
-
Bag Material
Nylon
External Height - Metric
208.28mm
External Width - Metric
350.52mm
External Depth - Metric
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate