Print Page
1440WF
Equipment Case, Watertight, Resin, 19.5", 495.3mm, 12", 304.8mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.210 |
Price for:Each
Minimum: 1
Multiple: 1
$475.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1440WFCopy
Newark Part No.08R0898
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial19.5"
External Height - Metric495mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1440WF is a Top Loader Case offers strong polyurethane wheels with stainless steel bearings.
- Retractable extension handle
- Easy open double-throw latches
- Open cell core with solid wall design - Strong and light weight
- O-ring seal
- Automatic pressure equalization valve
- Stainless steel padlock protectors
- Comfortable rubber over-moulded handle
- Pick-N-Pluck™ with convoluted lid foam
- Lifetime guarantee of excellence
- Watertight, crush-proof and dust proof
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
19.5"
External Width - Imperial
12"
External Depth - Imperial
18"
Product Range
-
Case Color
-
External Height - Metric
495mm
External Width - Metric
304.8mm
External Depth - Metric
457.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate