Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $13.700 |
| 25+ | $13.430 |
| 50+ | $13.140 |
| 100+ | $12.840 |
| 250+ | $12.560 |
| 500+ | $12.270 |
| 1000+ | $12.120 |
Product Information
Product Overview
33+-3/4X76FT is a Scotch® Super 33+ core, vinyl electrical tape. The combination of the pressure-sensitive, rubber-resin adhesive and the PVC backing offers electrical and mechanical protection. For your most demanding electrical maintenance and repair jobs and the most reliable performance and quality, turn to Scotch® Super 33+™ Tape. Its unique combination of aggressive pressure-sensitive, rubber-resin adhesive and elastic PVC backing offers both moisture-tight electrical and mechanical protection. And its excellent strength and flexibility means it can stretch and recover up to 250% without breaking. recommended applications are automotive, commercial solutions, communications, design & construction, manufacturing, electronics, energy and transportation.
- Black color
- PVC (Polyvinyl Chloride) material
- e, 3/4 in x 76 ft size
- Resists UV rays, abrasion, moisture, alkalis, solvents and acids
- Flame-retardant and inhibits the corrosion of electrical conductors
- Excellent for critical applications and suitable for harsh indoor, extreme & exposed outdoor uses
- Primary electrical insulation for all wire and cable splices rated up to 600 volts and 221°F (105°C)
- Long-lasting harnessing of wires and cables
- Hot and cold weather performance with operating temperatures between 0°F and 221°F (-18°C and 105°C)
- Best for medium to heavy duty applications
Technical Specifications
Pressure Sensitive Rubber Based Adhesive
Black
76ft
0.75"
Scotch Super 33+ Series
PVC (Polyvinyl Chloride)
7 mil (0.18 mm)
23.16m
19mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate