Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
29 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.730 |
| 3+ | $29.210 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05008100001Copy
Newark Part No.74AK3334
Technical Datasheet
For Use WithSpring Terminal Blocks
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05008100001 is a 338/2 set of actuation tools for terminal blocks (spring cages), 2 pieces. Set with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work. Suitable for spring terminals.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to curved geometry, terminal blocks cannot be reached with normal screwdrivers can be operated
Contents
338 actuation tool for terminal blocks (spring cages) (05008101001 1x 0.4 x 2.5 x 81mm, 05008102001 1x 0.6 x 3.5 x 81mm).
Technical Specifications
For Use With
Spring Terminal Blocks
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate