Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTPI64ILTMO44T090Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AK4890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,028.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17,028.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTPI64ILTMO44T090Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AK4890
Technical Datasheet
Magnification-
For Use WithInspection of Electronic Boards
Light Source-
Working Distance100mm
Camera Type640 x 480 Pixel
Product Range-
SVHCTo Be Advised
Product Overview
PI 640i microscope optics for the inspection of electronic boards.
- Exchangeable, focusable optics for most flexible use of the camera
- Analysis of small chip level components down to 28µm
- Hands-free operation for simultaneous testing and IR imaging
- Frame rates up to 125Hz allow inspection of fast processes (like pulsed laser diodes)
- Radiometric video or tiff recording with +/-2°C measurement accuracy
- License-free analysis software and complete SDK included
- 3.14inch to 3.93inch working distance, USB 2.0 PC interface
- Ambient temperature range from 0 to 50°C, 1/4 - 20 UNC tripod mount
- IP 67 (NEMA 4) enclosing) (size / rating)
- optris PIX connect / Windows and Linux SDKs software
Technical Specifications
Magnification
-
Light Source
-
Camera Type
640 x 480 Pixel
SVHC
To Be Advised
For Use With
Inspection of Electronic Boards
Working Distance
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate